- RS Stock No.:
- 801-0932
- Mfr. Part No.:
- 12047937
- Manufacturer:
- Delphi
53 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1841 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR9.09
Units | Per Unit |
1 - 9 | MYR9.09 |
10 - 99 | MYR8.82 |
100 + | MYR8.56 |
- RS Stock No.:
- 801-0932
- Mfr. Part No.:
- 12047937
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Metri-Pack 150 Sealed Female Automotive Connectors
Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.
Standards
Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150 |
Colour | Black |
Termination Method | Crimp |
Height | 28.8mm |
Width | 35.2mm |
Housing Material | PA |
Depth | 27.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |