- RS Stock No.:
- 801-0862
- Mfr. Part No.:
- 12064769
- Manufacturer:
- Delphi
80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.384
Units | Per Unit | Per Pack* |
10 - 90 | MYR6.384 | MYR63.84 |
100 - 490 | MYR6.193 | MYR61.93 |
500 + | MYR6.007 | MYR60.07 |
*price indicative |
- RS Stock No.:
- 801-0862
- Mfr. Part No.:
- 12064769
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Delphi Metri-Pack 150 Unsealed Female Automotive Connectors
Metri-Pack 150 unsealed female automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed female automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.
Standards
Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150 |
Colour | Natural |
Termination Method | Crimp |
Height | 20.6mm |
Width | 23.4mm |
Housing Material | PBT |
Depth | 21.5mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |