- RS Stock No.:
- 801-0853
- Mfr. Part No.:
- 12064762
- Manufacturer:
- Delphi
Discontinued product
- RS Stock No.:
- 801-0853
- Mfr. Part No.:
- 12064762
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Delphi Metri-Pack 150 Unsealed Female Automotive Connectors
Metri-Pack 150 unsealed female automotive connectors with a low energy, low voltage capability and a maximum continuous current of 14 A. These Metri-Pack 150 unsealed female automotive connectors offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include limited space applications that do not require environmental protection. For mating halves and accessories please see table.
Standards
Metri-Pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 150 Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 14A |
Mounting Type | Cable Mount |
Series | Metri-Pack 150 |
Colour | Grey |
Termination Method | Crimp |
Height | 20.6mm |
Width | 16.4mm |
Housing Material | PBT |
Depth | 21.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |