- RS Stock No.:
- 801-0806
- Mfr. Part No.:
- 12089040
- Manufacturer:
- Delphi
200 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
12900 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 100)
MYR1.151
units | Per Unit | Per Pack* |
100 - 900 | MYR1.151 | MYR115.10 |
1000 - 2400 | MYR1.108 | MYR110.80 |
2500 - 9900 | MYR1.071 | MYR107.10 |
10000 - 24900 | MYR1.04 | MYR104.00 |
25000 + | MYR1.01 | MYR101.00 |
*price indicative |
- RS Stock No.:
- 801-0806
- Mfr. Part No.:
- 12089040
- Manufacturer:
- Delphi
Technical data sheets
Legislation and Compliance
Product Details
Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies
A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Delphi Weather-Pack Series Automotive Connectors
Specifications
Attribute | Value |
---|---|
Series | Weather-Pack |
Gender | Male |