Molex, MX150 Male Connector Housing, 3.5mm Pitch, 6 Way, 2 Row

  • RS Stock No. 797-8830
  • Mfr. Part No. 33482-0601
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series

MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.

Features and Benefits

• Meet USCAR-2 Class 3 requirements.
• Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
• Excellent electrical and mechanical performance
• Compact 3.50 mm pitch housing design
• High performance 1.50 mm ISO blade terminal system
• Easy poke-in terminal insertion
• Matte seal for waterproof protection and strain relief
• Polarization to prevent mismating
• Supplied pre-assembled to save time
• Available with CPA (Contact Position Assurance)

Product Application Information

These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment

Note

Meets IPx9K when the following configuration is used: With CPA, With Backshell, With Convoluted Conduit

Standards

USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4

Molex MX150™ Sealed Connection Systems

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Pitch 3.5mm
Gender Male
Mounting Type Cable Mount
Series MX150
For Use With Gold Male Terminal 33011, MLX 150 Cavity Plug Sealed 34345-0001, MX150 Backshell 34950-0620, MX150 Backshell 34950-0640, MX150 Tin Male Terminal 33000
Body Orientation Straight
Length 18.94mm
Width 22.13mm
Housing Material PS
Discontinued product