- RS Stock No.:
- 797-3302
- Mfr. Part No.:
- 5050935-2
- Manufacturer:
- TE Connectivity
10 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 10)
MYR1.634
units | Per Unit | Per Pack* |
10 - 490 | MYR1.634 | MYR16.34 |
500 - 990 | MYR1.602 | MYR16.02 |
1000 + | MYR1.555 | MYR15.55 |
*price indicative |
- RS Stock No.:
- 797-3302
- Mfr. Part No.:
- 5050935-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | 1 Series |
Wire Size | 28 → 25 AWG |
Length | 4.27mm |
Number of Rows | 1 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Tin |
Current Rating | 5A |
Termination Method | Solder |
Number of Contacts | 1 |