Molex, Mega-Fit, 172064, 2 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 797-5908
  • Mfr. Part No. 172064-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mega-Fit Vertical and Right Angle Headers

These Mega-Fit 5.70 mm pitch Headers from Molex have a positive locking feature which gives an audible click when fully mated to the receptacle. The design of these Mega-Fit Headers includes PCB retention and location features. The terminals are fully isolated in the Mega-Fit Headers for protection during handling and mating. The body material used for these Mega-Fit Headers has a Flammability Rating of UL 94 V-0 and is Glow-Wire Compliant.
For mating UL 94 V-0 Mega-Fit Receptacles see stock number 797-5885 typical.
For mating Glow-Wire Compliant mating Mega-Fit Receptacles see stock number 797-5891 typical.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Series Mega-Fit
Pitch 5.7mm
Number of Contacts 2
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Gold
Contact Material Copper Alloy
Current Rating 23A
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 10.58
units
Per unit
1 - 19
MYR10.58
20 - 74
MYR9.41
75 - 299
MYR8.90
300 - 599
MYR8.59
600 +
MYR8.52
Packaging Options:
Related Products
Headers are available in single-row, unshrouded, through-hole PCB ...
Description:
Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have ...
The VH Series of Locking Headers from JST ...
Description:
The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and ...
These XH Series Box-Type Shrouded Headers are available ...
Description:
These XH Series Box-Type Shrouded Headers are available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, colour is natural (White). Posts are Tin ...
Micro-Fit 3.0 3mm pitch wire to board dual ...
Description:
Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 ...