- RS Stock No.:
- 796-7023
- Mfr. Part No.:
- 5223B1
- Manufacturer:
- PR Electronics
Discontinued product
- RS Stock No.:
- 796-7023
- Mfr. Part No.:
- 5223B1
- Manufacturer:
- PR Electronics
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
5223B Type - Ex Programmable f/I-f/f Converter
The 5223B is a programmable f/I-f/f converter. The transmitter can be configured with a standard PC and the Loop Link communications unit.
Features and Benefits
Ex programmable f/I-f/f converter
Pulse calculator
Frequency generator
Galvanic isolation
Analog current (0-20 mA, 5 mA)
Output can be configured to any current within 0-20 mA range
Version with PNP / NPN output, stock-no. 796-7023
Version with relays output, stock-no. 796-7026
Universal supply
Input and supply polarity reversal protection
5 status LEDs on the front side
Programming can be performed with or without a power supply
ATEX I.S. version
DIN rail mounting
Pulse calculator
Frequency generator
Galvanic isolation
Analog current (0-20 mA, 5 mA)
Output can be configured to any current within 0-20 mA range
Version with PNP / NPN output, stock-no. 796-7023
Version with relays output, stock-no. 796-7026
Universal supply
Input and supply polarity reversal protection
5 status LEDs on the front side
Programming can be performed with or without a power supply
ATEX I.S. version
DIN rail mounting
PR Electronics - Ex Interfaces
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 250V ac |
Hazardous Area Certification | ATEX |
Maximum Operating Temperature | +60°C |
Supply Voltage | 19.2 → 300 V dc, 21.6 → 253V ac |
Minimum Operating Temperature | -20°C |
Series | 5200 |
Operating Temperature Range | -20 → +60°C |