- RS Stock No.:
- 795-9782
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 795-9782
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO IP65 LED Surface Mounted Non-Corrosive Ceiling Fittings
RS PRO IP65 LED surface mounted, non-corrosive fitting features ABS base, polycarbonate controller, stainless steel clips and is supplied with suspension eyes and stainless steel mounting bracket. The lighting fitting consumes up to 40% less energy than traditional light fittings, while reducing maintenance and carbon emissions. Ideal applications of this non-corrosive LED luminaire are in demanding environments and areas with high humidity which include industrial areas, garages and workshops.
LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.
This range of ceiling lights includes the following:
Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting
Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
LED battens are a great replacement for their traditional fluorescent counterparts. They offer long working life and produce little waste in the form of heat emissions. LED technology is also more energy efficient compared to halogen or fluorescent lights.
This range of ceiling lights includes the following:
Single Batten
7959782 - 1 x 40 W LED Anticorrosive Light Fitting
7959785 - 1 x 24 W LED Anticorrosive Light Fitting
Twin Batten
7959788 - 2 x 24 W LED Anticorrosive Light Fitting
7959791 - 40 W LED Anticorrosive Light Fitting
Our RS PRO range of ceiling lighting and accessories have all been RS approved meaning that they are great value for money and high quality you can trust.
Features and Benefits:
IP65 Rating - suitable for indoor and outdoor use, both waterproof and non-corrosive
Available in single and twin units, 4ft body and 5ft body
Lumen output: 1x24W - 2660, 2x24W - 4800 1x40W - 3860, 2x40W - 7530
Up to 40% energy saving
Colour temperature 5500K
CRI. 70
Complete with LED driver
Average LED life 30,000 hours
Lamp supplied
Available in single and twin units, 4ft body and 5ft body
Lumen output: 1x24W - 2660, 2x24W - 4800 1x40W - 3860, 2x40W - 7530
Up to 40% energy saving
Colour temperature 5500K
CRI. 70
Complete with LED driver
Average LED life 30,000 hours
Lamp supplied
Typical Applications
Industrial areas
Multi-storey car parks
Workshops, warehouses and factories
Garages
Multi-storey car parks
Workshops, warehouses and factories
Garages
FAQs
How easy is installation?
The installation of these fittings is quite simple as the product is supplied with suspension eyes and stainless steel mounting brackets.
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
How easy is installation?
The installation of these fittings is quite simple as the product is supplied with suspension eyes and stainless steel mounting brackets.
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
Specifications
Attribute | Value |
---|---|
Type | Single Batten |
Batten Type | Single |
Length | 1.57 m |
Width | 93 mm |
Depth | 100 mm |
Wattage | 40 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Cool White |
Colour Temperature | 4500K |
Anti-corrosive | Yes |
IP Rating | IP65 |