- RS Stock No.:
- 789-4082
- Mfr. Part No.:
- 2CMA100014R1000
- Manufacturer:
- ABB
- RS Stock No.:
- 789-4082
- Mfr. Part No.:
- 2CMA100014R1000
- Manufacturer:
- ABB
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 6 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | 1 % |
Minimum Temperature | -20°C |
Series | C11 |