Molex Socket Contact Rated At 15A, 600 V

  • RS Stock No. 789-3111
  • Mfr. Part No. 130197-0336
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Socket Contact
Gender Female
Current Rating 15A
Voltage Rating 600 V
720 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 10)
MYR 2.712
units
Per unit
Per Bag*
10 - 40
MYR2.712
MYR27.12
50 - 90
MYR2.492
MYR24.92
100 - 240
MYR2.366
MYR23.66
250 - 490
MYR2.262
MYR22.62
500 +
MYR2.145
MYR21.45
*price indicative
Related Products
Suitable for 12 to 24V d.c. car, boat ...
Description:
Suitable for 12 to 24V d.c. car, boat and caravan electrical systems, these universal plugs and sockets provide quality connections for any number of uses to power portable equipment. Plugs are 8A or 16A rated and fit DIN ISO 4165 ...
Pro-Car triple power socket with a universal plug ...
Description:
Pro-Car triple power socket with a universal plug rated at 16A, connection is possible to all standard cigarette lighter sockets and DIN standard sockets, 12-24V, 16A max. with three sockets. Standard Internal 21mm socketCable: 2 x 1.5mm2 flat cableLength: 2m. ...
Mini-Universal MATE-N-LOK free hanging receptacle style housings with ...
Description:
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate ...
Flexibility is the key to success of the ...
Description:
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable ...