- RS Stock No.:
- 788-4486
- Mfr. Part No.:
- 1546876-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 788-4486
- Mfr. Part No.:
- 1546876-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity CPC Series 45 RJ45 Ethernet Plug Kit
Series 45 Ethernet CPC RJ45 plug kits for use with category 5 and 5e cables. These Series 45 Ethernet RJ45 plugs are sealed to IP67 and have a positive lock coupling ring and polarisation to ensure accurate mating.
Features & Benefits
Stock number 706-9739 is for use with solid wire and has shielding
Stock number 782-5780 is for use with stranded wire and has shielding
Stock number 788-4486 is for use with solid wire and is unshielded
Stock number 782-5799 is for use with stranded wire and is unshielded
For unshielded receptacles see stock number 782-5792
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5, Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Connector Type | Modular Plug |
Orientation | Straight |
IP Rating | IP67 |
Length | 33.78mm |
Width | 33.78mm |
Depth | 52.02mm |
Series | CPC |