- RS Stock No.:
- 785-7780
- Mfr. Part No.:
- 2902850
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 785-7780
- Mfr. Part No.:
- 2902850
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Configurable Resistance Thermometer Transducer
Configurable 3-way isolated temperature transducer. The device is suitable for the connection of resistance thermometers and remote resistance-type sensors in 2, 3 and 4-wire connection technology.
The measured values are converted into a linear current or voltage signal.
The device can either be configured via DIP switches or, with extended functionality, via the S port using the software (FDT/ DTM).
The device supports fault monitoring.
The measured values are converted into a linear current or voltage signal.
The device can either be configured via DIP switches or, with extended functionality, via the S port using the software (FDT/ DTM).
The device supports fault monitoring.
Features and benefits:
Configurable 3-way temperature transducer
Configurable via DIP switches for Pt, Ni and Cu sensors
Extended functionality configurable with free software
Approval for Ex-zone 2 (nA)
Screw or spring-cage connections are available:
Screw connection (RS stock-no. 785-7771)
Spring-cage connection (RS stock-no. 785-7780)
DIN rail mounting
Configurable via DIP switches for Pt, Ni and Cu sensors
Extended functionality configurable with free software
Approval for Ex-zone 2 (nA)
Screw or spring-cage connections are available:
Screw connection (RS stock-no. 785-7771)
Spring-cage connection (RS stock-no. 785-7780)
DIN rail mounting
Accessories:
Specifications
Attribute | Value |
---|---|
Input Range | 0 → 4000 Ω, -200 → +850°C |
Mounting Type | DIN Rail |
Operating Temperature Range | -20 → +65°C |
Series | 3RS70 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |