- RS Stock No.:
- 782-9763
- Mfr. Part No.:
- 747746-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9763
- Mfr. Part No.:
- 747746-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AMPLIMITE D-Sub Connector Grommet Sets
Grommet sets made from black PVC for use with AMPLIMITE HDE-20 (IDC) and AMPLIMITE HDP-20 (Crimp Snap) d-sub connectors.
Stock number 782-9763 is a set of 4 grommets for an outer cable diameter range of 4.70 to 8.13mm and is for use with size 1 and 2 cable clamps.
Stock number 795-2309 is a set of 6 grommets for an outer cable diameter range of 6.48 to 11.94mm and is for use with size 3, 4 and 5 cable clamps.
Stock number 782-9763 is a set of 4 grommets for an outer cable diameter range of 4.70 to 8.13mm and is for use with size 1 and 2 cable clamps.
Stock number 795-2309 is a set of 6 grommets for an outer cable diameter range of 6.48 to 11.94mm and is for use with size 3, 4 and 5 cable clamps.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Grommet Type | Cable Grommet Kit |
Material | PVC |
Colour | Black |