AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Additional Data | ||
RS Stock Number | Manufacturer Part Number | Contact Plating |
454-2362 | 1658621-1 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
756-0966 | 1658622-1 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
454-2378 | 1658621-2 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
454-2508 | 1658621-3 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
454-2479 | 1658621-4 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
454-2384 | 1658621-6 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
718-9377 | 1658622-7 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
454-2413 | 1658621-8 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
454-2429 | 1658621-9 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
454-2435 | 1-1658621-0 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
718-9361 | 1-1658621-2 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
782-8870 | 1-1658621-1 | 0.00038 gold or gold flash over palladium-nickel 0.00038 min. total on post/pin mating end |
782-9930 | 1658622-2 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
782-5562 | 1658622-5 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
782-9934 | 1658622-8 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
782-9943 | 1658622-9 | 0.00076 gold or gold flash over palladium-nickel 0.00076 min. total on post/pin mating end |
DIN 41651, DIN EN 60352-3//4
Attribute | Value |
---|---|
Number of Contacts | 60 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Palladium Nickel, Tin over Nickel |
Series | AMP-LATCH Novo |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |