- RS Stock No.:
- 782-5562
- Mfr. Part No.:
- 1658622-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-5562
- Mfr. Part No.:
- 1658622-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMP-LATCH Novo 2.54mm IDC Ribbon Cable Connectors with Centre and Military Polarized Centres
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available, see stock number 454-2514 typically.
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Part numbers X-1658621-X have 0.00038 gold plated contacts
Part numbers X-1658622-X have 0.00076 gold plated contacts
Standards
DIN 41651, DIN EN 60352-3//4
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Palladium Nickel, Tin over Nickel |
Series | AMP-LATCH Novo |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |