TE Connectivity Printer Cutter, For Use With T200 Ident Thermal Transfer Printer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

T200 Ident Cable Label Printer

A desktop sized budget thermal transfer printer designed to print on a wide range of TE identification marker sleeves, cable markers, and labels.


Features and Benefits
• Economical printer system
• Ideal for low volume printing with simple text, graphics, and bar-codes
• Light weight, small foot print
• Uses the current T300 ribbons
• 300 dpi print head as standard
• Fitted with a touch screen for easy use
• Automatic calibration, with simple ribbon and media loading procedure
• Superior print position accuracy, ideal for small marker sleeves
• The printer is recommended on sleeve size 2.4 (3/32)
• Printer will print TE cable markers, HLX125 and, continuous marker sleeves


Accessories
• Cutter & perforator option available For perforator see stock no (782-2292) Cutter (782-2289)
• Drive roller available see stock no (782-2282)

Note

Please note that software is sold separately.

Specifications
Attribute Value
Accessory Type Cutter
For Use With T200 Ident Thermal Transfer Printer
Discontinued product