Weller SP15NEU Electric Soldering Iron, 15W, Type F - Schuko plug

  • RS Stock No. 778-2598
  • Mfr. Part No. SP15NEU
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Weller SP Series Soldering Irons

Introducing the SP series soldering irons from Weller. High-quality soldering irons with a power rating between 15 and 80 watts. The variance in power rating lets you choose the model that is the most appropriate for your application. The tip diameter also varies by model, ranging from 2 mm to 10 mm.
SP soldering irons feature 3 LED lights within the handle that help to illuminate the electronics that you are soldering. Offer comfort and flexibility and supplied with either a UK plug or Type F Schuko plug.

Why would you choose these Soldering Irons?

Heat Resistant LEDs
The handle of the iron features 3 heat resistant LEDs. The light produced by the LEDs enables you to use the SP soldering irons in a wide range of environments. You can use SP irons as accurately in dimly lit areas as in bright areas because the LEDs make it much easier to see the components and solder. The use of 3 LEDs in a triangular formation also ensures that the amount of shadow cast on the soldering tip is minimal and will not affect your soldering.

Comfort
The ergonomic handle design makes it incredibly easy to manipulate the soldering iron in your hand. Featuring a co-moulded and ribbed grip, the handle provides the maximum level of comfort. It has a round soft grip and is anti-slip throughout use. The round shape of the handle makes it easy to roll the iron in your hand to position the tip to where you need it.The handle has a triangular-shaped front. Not only does this house the LED lights, but it also gives you a more precise and stable grip on the soldering iron once the tip is in the right position. Holding the front of the handle gives you more control, allowing for more precise soldering and better connections.

Features and Benefits

  • SP soldering irons provide great temperature stability
  • All models have a 1.6 m long durable cable with cord strain relief.
  • The soldering tips can be replaced in these irons - soldering tips are a simple screw-type making them quick and easy to replace.
  • These soldering irons all feature a high-performance stainless-steel heater that enhances the long operating lifespan of the soldering iron.
  • Impact-resistant housing also helps to extend the lifespan of the model, offering some protection from knocks and drops.

SP Series Options

Typical Applications

Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

  • Engineers Electricians
  • Metalworkers
  • Jewellers
  • Home inventors

Approvals

VDE, CE, UL listed 336B, ANCE, NOM

Supplied with

Soldering iron, iron stand, iron tip, user manual

Soldering - Weller

Specifications
Attribute Value
Model Number SP15NEU
Power Type Electric
Type Soldering Iron
Wattage 15W
Input Voltage 230V
Plug Type Type F - Schuko plug
Tip Series S
Series SP
Soldering Tip Temperature 400°C
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 162.52
units
Per unit
1 +
MYR162.52
Related Products
The Therma-Boost adjustment system allows you to increase ...
Description:
The Therma-Boost adjustment system allows you to increase power by using the trigger when soldering tin.The red and green lights on the back of the gun indicate whether standard heat mode or enhanced Therma-Boost mode is activated.Power: 30 / 130 ...
25 WMiniature and standard soldering irons in 24 ...
Description:
25 WMiniature and standard soldering irons in 24 V and 240 V designs with Makrolon® handles and removable hookHeating elements in stainless steel casing with sliding ring for holding tipsEquipped with 1.5 m three-core power cable24 V version with cable, ...
Range of 220 → 240 V mains soldering ...
Description:
Range of 220 → 240 V mains soldering irons with a "Magnastat" thermostatic tip.Wearing parts can be supplied separately (see the spare parts section of "Parts and Accessories").Supplied with a 370°C tip model CT5B7 for theW 61 D iron, model ...
Depending on the soldering iron and application, different ...
Description:
Depending on the soldering iron and application, different types of tips are available. Prerequisites for good solder joints are the correct soldering iron tip shape, perfect heat transfer, a good condition of the tip and reliable stability. Check out these ...