- RS Stock No.:
- 774-0862
- Mfr. Part No.:
- STK672-440A-E
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 774-0862
- Mfr. Part No.:
- STK672-440A-E
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 42 V |
Mounting Type | Through Hole |
Package Type | ZIP |
Pin Count | 19 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Typical Switching Frequency | 48kHz |
Length | 29.2mm |
Width | 4.5mm |
Dimensions | 29.2 x 4.5 x 14.4mm |
Maximum Operating Temperature | +150 °C |
Height | 14.4mm |