Facom Latex Electrical Safety Gloves, size 9, Beige

  • RS Stock No. 769-8698
  • Mfr. Part No. BC.80VSE
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Electricians Gloves

Natural Latex
Resistant to very low temperatures

Standards

EN60903

Supplied with

Opaque anti UV pouch

Specifications
Attribute Value
Primary Glove Application Electrical Safety
Glove Size 9
Glove Material Latex
Main Colour of Glove Beige
Glove Coating No Coating
Number of Gloves 2
EN407 Thermal No
EN511 Cold No
EN374 Chemical No
Temporarily out of stock - back order for despatch 09/12/2019, delivery within 4 working days from despatch date
Price 1 Pair
MYR 248.04
Pair(s)
1 - 6
MYR248.04
7 - 14
MYR243.09
15 - 39
MYR239.29
40 +
MYR232.85
Related Products
Hi-Viz for safer workingCrinkle Latex Coating gives excellent ...
Description:
Hi-Viz for safer workingCrinkle Latex Coating gives excellent gripOpen Back allows hand to breatheSeamless Thermal Liner is warm and comfortable in useAlthough this glove has only been tested to EN388, it does posess thermal properties.
Individual protection against electric shocks when working with ...
Description:
Individual protection against electric shocks when working with live currents up to 1000 V.These latex gloves are for use with leather over-gloves for mechanical protection.It is recommended to use fine cotton under-gloves for improved comfort and good hygiene.Class 0 insulated ...
The latex insulating gloves have an ergonomic shape ...
Description:
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The ...
Introducing the professional 1000V VDE insulated work gloves ...
Description:
Introducing the professional 1000V VDE insulated work gloves from Facom. These high-quality latexes made gloves aren't only VDE protected but are also resistant to chemicals and ozone and offer excellent mechanical protection. These High-Voltage insulated gloves are ideal for use ...