- RS Stock No.:
- 769-8691
- Mfr. Part No.:
- BC.81VSE
- Manufacturer:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 769-8691
- Mfr. Part No.:
- BC.81VSE
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Electricians Gloves
Natural Latex
Resistant to very low temperatures
Resistant to very low temperatures
Standards
EN60903
Supplied with
Opaque anti UV pouch
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Electrical |
Glove Material | Latex |
Main Colour of Glove | Beige |
Glove Coating | No Coating |
Number of Gloves | 2 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Additional EN Standards | EN 60903 Class 00 |