Panasonic DIP Switch, SPST-NC, 10 mA @ 5 V dc

  • RS Stock No. 756-1502
  • Mfr. Part No. ESE18R61C
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Panasonic Detector Switches - ESE Series

Detector Switches are used to detect mechanical movements and convert those or human manual operations, such as the closing of a mobile phone, to electronic signals. In some applications Detector Switches have been used to replace Encoders as a low cost solution.
This range of Detector Switches use a mechanical sliding spring design to ensure consistent signal output. They also have features that include long travel, thin profile, small
size, various actuation angles and surface mount or J-bent terminal mounting options.
Detector Switches can be used in many applications that require detection of mechanical movement, e.g. battery insertion and door closure in hand held devices, consumer electronics, computer/peripherals, telecommunications, appliances, instrumentation and many more.

Industry’s smallest and thinnest switches
Low actuation force
Single pole with normally open or normally closed contacts
Reflow soldering (apart from stock number 756-1410 which can be wave soldered)

Detector Switches

Specifications
Attribute Value
Contact Configuration SPST-NC
Mounting Type Surface Mount
Actuator Type Lever
Contact Current Rating 10 mA @ 5 V dc
Minimum Operating Temperature -10°C
Maximum Operating Temperature +60°C
Discontinued product