Detector switch,SMT,SPNO,1HL,with boss

  • RS Stock No. 756-1492
  • Mfr. Part No. ESE18R11D
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Specifications
Attribute Value
Contact Configuration SPST-NO
Mounting Type Surface Mount
Actuator Type Lever
Contact Current Rating 10 mA @ 5 V dc
Minimum Operating Temperature -10°C
Maximum Operating Temperature +60°C
Discontinued product