- RS Stock No.:
- 756-1026
- Mfr. Part No.:
- 2-5331677-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR3.606
Units | Per Unit | Per Pack* |
5 - 495 | MYR3.606 | MYR18.03 |
500 - 995 | MYR3.426 | MYR17.13 |
1000 + | MYR3.256 | MYR16.28 |
*price indicative |
- RS Stock No.:
- 756-1026
- Mfr. Part No.:
- 2-5331677-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | 3 Series |
Wire Size | 21 → 20 AWG |
Length | 3.51mm |
Number of Rows | 1 |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Current Rating | 5A |
Voltage Rating | 60 V |
Termination Method | Solder |
Number of Contacts | 1 |