Harting 09 06 Series Cable Clamp for use with DIN 41612 Connector

  • RS Stock No. 741-2810
  • Mfr. Part No. 09068009955
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets

A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets

DIN41612 - Harting Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.

Specifications
Attribute Value
Accessory Type Cable Clamp
For Use With DIN 41612 Connector
Series 09 06
23 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 29.58
units
Per unit
1 - 49
MYR29.58
50 - 99
MYR28.10
100 - 249
MYR26.69
250 - 499
MYR25.36
500 +
MYR20.90
Packaging Options:
Related Products
DIN 41612 connectors for interconnection in all 19in ...
Description:
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Housings have insert options for side or rear cable entryOne LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for ...
Harting Din 41612 Type F power adaptors for ...
Description:
Harting Din 41612 Type F power adaptors for the Harting Type F range of connectors. Operating temp -55 to +125 °C6A max per contactContact resistance up to 15mΩThermoplastic resin - glass fibre filled.
Harting Din 41612 Shell Housings Type F, compatible ...
Description:
Harting Din 41612 Shell Housings Type F, compatible with the Type F series of DIN 41612 connectors.
A range of shell housings, fixing brackets, levers ...
Description:
A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or ...