- RS Stock No.:
- 727-6083
- Manufacturer:
- RS PRO
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 20 Metre(s)
MYR260.00
Reel(s) | Per Reel | Per Metre* |
1 - 4 | MYR260.00 | MYR13.00 |
5 + | MYR213.98 | MYR10.699 |
*price indicative |
- RS Stock No.:
- 727-6083
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Rubber Black Edging Strip, 20 m x 16.8 mm x 11.7 mm
Looking for a way to protect your sheet materials and reduce wear from constant movement and vibration? Turn to this edging strip from RS PRO. It's made from flexible rubber that's ideal for fitting irregular shapes and sharp edges, protecting you from cuts and scratches.
Its flexibility and durability mean this strip can be used for a wide range of surfaces, including metal, glass, perspex or wood. The strip also has a self-adhesive sash on its back that makes it simple to apply. Each strip is 20 m long and is supplied in reels to support easy winding and unwinding. You can also cut it using a knife or cable cutter to suit your specific application.
This edging strip is suitable for a variety of applications, from communications to the construction industry. You can use it to build doors and windows, agricultural machinery or electrical panels.
Its flexibility and durability mean this strip can be used for a wide range of surfaces, including metal, glass, perspex or wood. The strip also has a self-adhesive sash on its back that makes it simple to apply. Each strip is 20 m long and is supplied in reels to support easy winding and unwinding. You can also cut it using a knife or cable cutter to suit your specific application.
This edging strip is suitable for a variety of applications, from communications to the construction industry. You can use it to build doors and windows, agricultural machinery or electrical panels.
Features and Benefits
- Black colour
- Rubber material
- Height of 16.8 mm
- Length of 20 m
- Width of 11.7 mm
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 11.7mm |
Height | 16.8 mm |
Material | EPDM |
Product Type | Edge Protection |
Colour | Black |