- RS Stock No.:
- 726-9026
- Mfr. Part No.:
- 3-967628-1
- Manufacturer:
- TE Connectivity
130 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR10.536
Units | Per Unit | Per Pack* |
5 - 195 | MYR10.536 | MYR52.68 |
200 - 395 | MYR9.608 | MYR48.04 |
400 + | MYR8.528 | MYR42.64 |
*price indicative |
- RS Stock No.:
- 726-9026
- Mfr. Part No.:
- 3-967628-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Unsealed MCP 2.8mm Tab Housings
This TE product combines multiple technologies to create an overall impressive product. The Timer connectors/ housings series feature 1-92 cavity arrangements available with a locking latch or lever latch mating mechanism. As well as this series being available with a wide range of cavity options from power to high pin density PCB connections, the connectors also accept timer contact and are available in both pin and receptacle housings.
AMP MCP un-sealed connector housings accept 9.5, 6.3/4.8K, 2.8 and 1.5K sized contacts, carrying up to 100 amps.
Features and Benefits
Connector Style: Housing for male terminals,
Connector System: Wire-to-Wire,
Housing Features: Centerline (Pitch) 5 mm,
Operating Temperature: -40°C to +120°C
Electrical Characteristics: Nominal Voltage Architecture (V) 12, 24
AMP MCP un-sealed connector housings accept 9.5, 6.3/4.8K, 2.8 and 1.5K sized contacts, carrying up to 100 amps.
Features and Benefits
Connector Style: Housing for male terminals,
Connector System: Wire-to-Wire,
Housing Features: Centerline (Pitch) 5 mm,
Operating Temperature: -40°C to +120°C
Electrical Characteristics: Nominal Voltage Architecture (V) 12, 24
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Connector |
Number of Contacts | 15 |
Gender | Male |
Number of Rows | 3 |
Series | Timer |
Colour | Blue |
Height | 28mm |
Width | 31mm |
Depth | 23.5mm |
Housing Material | Nylon |
Contact Plating | Tin |
Contact Material | Copper Alloy |