RS PRO 36L Grey PP Storage Box, 190mm x 400mm x 600mm

  • RS Stock No. 725-9173
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BE
Product Details

Stack & Nest Container 600x400mm

Robust and stackable, high density polypropylene container ideal for protective storage of goods in transport.

Stackable and 50% nestable
Temperature resistance of -20 → 40 degrees C
Lid available separately

Specifications
Attribute Value
Lid Type Removable
Height 190mm
Width 400mm
Depth 600mm
Volume Capacity 36L
Colour Grey
Box Size Large
Lockable No
Material PP
Vented No
Stackable Yes
13 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 128.76
units
Per unit
1 +
MYR128.76
Related Products
A comprehensive range of assorted boxes offering excellent ...
Description:
A comprehensive range of assorted boxes offering excellent mobility and well arranged storage options. Made in highly durable polypropylene with a strong polycarbonate lid, each box is designed to work with a system of high quality removable inserts. A wealth ...
Carrylite Professional Case System,Service cases, moulded in polypropylene ...
Description:
Carrylite Professional Case System,Service cases, moulded in polypropylene with virtually unbreakable transparent polycarbonate lids, and lockable steel safe boxes, ideal for security areas or mobile service vehicles,A3 format in three depths (55mm, 80mm & 150mm),Ergonomic Carrying Handle,Two strong, sliding locks ...
Cold rolled Steel compartment box for the organisation ...
Description:
Cold rolled Steel compartment box for the organisation of small components and parts. Ideal for any workshop or garage. High impact plastic dividers and rounded scoops in each compartment for easy small part retrievalRust and acid resistant grey powder coating ...
Professional range of safe and secure sheet steel ...
Description:
Professional range of safe and secure sheet steel and powder coated cases with either removable and non removable containers. Strong containersFoam lined lidTight sealTension latches and lip lockVarious size configurations.