- RS Stock No.:
- 720-8958
- Mfr. Part No.:
- FL-54
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 720-8958
- Mfr. Part No.:
- FL-54
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Backlighting Lens for Osram Golden Dragon Plus LEDs
Optic clips onto Osram Golden Dragon+ LEDs.
Lens material: Optical grade PC
Operating temperature range: -30 to +70C°
Typical Applications include: Decorative and entertainment lighting, signal and symbol luminaries for orientation and indoor lighting and special backlighting
Operating temperature range: -30 to +70C°
Typical Applications include: Decorative and entertainment lighting, signal and symbol luminaries for orientation and indoor lighting and special backlighting
Intelligent LED Solutions LED Lenses
Specifications
Attribute | Value |
---|---|
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle Batwing |
Viewing Angle | 138 ° |
Affixing Method | Clip-On |
For Use With | Golden DRAGON Plus LEDs |
Dimensions | 10 (Dia.) x 4.843mm |
Clear or Diffused | Clear |
Diameter | 10mm |
Height | 4.843mm |
Kit Contents | Lens |