Molex, Pico-Gold Female Crimp Terminal Contact 28AWG 50516-8041

  • RS Stock No. 720-6094
  • Mfr. Part No. 50516-8041
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex PicoBlade Crimp Contacts - 50058, 50079 and 50125 Series

Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical connection in low current, low voltage and high vibration conditions. The contacts are tin plated and are available for use with wire size ranges of 26 AWG to 28 AWG and 28 AWG to 32 AWG.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Gender Female
Series Pico-Gold
Minimum Wire Size mm² 0.03mm²
Maximum Wire Size mm² 0.08mm²
Minimum Wire Size AWG 32AWG
Contact Plating Gold
Maximum Wire Size AWG 28AWG
Contact Material Phosphor Bronze
Series Number 50516
7600 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 100)
MYR 0.702
units
Per unit
Per Pack*
100 - 900
MYR0.702
MYR70.20
1000 - 2900
MYR0.642
MYR64.20
3000 - 7400
MYR0.603
MYR60.30
7500 - 14900
MYR0.578
MYR57.80
15000 +
MYR0.55
MYR55.00
*price indicative
Packaging Options:
Related Products
1.00mm PicoClasp™ crimp receptacle terminals for use in ...
Description:
1.00mm PicoClasp™ crimp receptacle terminals for use in series 501330 PicoClasp™ crimp housings. These PicoClasp™ crimp receptacles are tin plated and accept a wire size range of 28-32 AWG.
Mini-Fit pin and receptacle crimp contacts for use ...
Description:
Mini-Fit pin and receptacle crimp contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...
SPOX receptacle and pin terminals for use in ...
Description:
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings. These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating ...
Crimp pin and receptacle contacts for use in ...
Description:
Crimp pin and receptacle contacts for use in PicoBlade receptacle and plug housings. (apart from stock number 720-6094 which is for use in Pico-Gold receptacle housing). These PicoBlade crimp contacts feature a two-point contact design which provides a reliable electrical ...