- RS Stock No.:
- 718-9800
- Mfr. Part No.:
- 166679-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-9800
- Mfr. Part No.:
- 166679-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Eurocard Pin and Socket Contacts
Eurocard pin and socket crimp snap-in contacts for use with a variety of vertical Eurocard housings (see table for details). These Eurocard pin and socket crimp snap-in contacts are gold plated and are available as DIN I or DIN II level (see table for details).
DIN41612 - TE Connectivity
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.12mm² |
Maximum Wire Size mm² | 0.35mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 26AWG |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 22AWG |