- RS Stock No.:
- 718-5209
- Mfr. Part No.:
- 2-330808-8
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 07/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR5.356
Units | Per Unit | Per Pack* |
5 - 495 | MYR5.356 | MYR26.78 |
500 - 995 | MYR4.982 | MYR24.91 |
1000 + | MYR4.446 | MYR22.23 |
*price indicative |
- RS Stock No.:
- 718-5209
- Mfr. Part No.:
- 2-330808-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Discrete PCB Connections
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | Mini-Spring Series 3 |
Wire Size | 25 → 28 AWG |
Length | 3.61mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Termination Method | Solder |
Number of Contacts | 1 |