Amphenol FCI, Airmax VS 2mm Pitch High Speed Backplane Connector, Right Angle, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 714-1300
- Mfr. Part No.:
- 10039851-101LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 714-1300
- Mfr. Part No.:
- 10039851-101LF
- Manufacturer:
- Amphenol FCI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Airmax - header
FCI - Airmax
The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | High Speed |
Number of Contacts | 54 |
Number of Columns | 6 |
Number of Rows | 9 |
Body Orientation | Right Angle |
Housing Material | Thermoplastic |
Pitch | 2mm |
Contact Material | Copper Alloy |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Termination Method | Press-In |
Series | Airmax VS |