RS Pro RS Series Axial Carbon Resistor 200Ω ±5% 0.5W -500 → +350ppm/°C

  • RS Stock No. 707-8173
  • Manufacturer RS Pro
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Power at 70°C 0.5W
Resistance Tolerance ±5%
Temperature Coefficient  
<100KΩ +350ppm to -500ppm
100KΩ to 1MΩ 0ppm to -700ppm
>1MΩ 0ppm to -1500ppm
Operating Temperature -55 to +155 °C
Lead length 28mm
Lead diameter 0.55mm ±0.03mm

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping.,Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications.,Rated at 70°C in free air mounted horizontally.,Climatic category 55/155/56.

Specifications
Attribute Value
Resistance 200 Ω
Power Rating 0.5W
Tolerance ±5%
Technology Carbon Film
Series RS
Temperature Coefficient -500 → +350ppm/°C
Termination Style Axial
Dimensions 2.3 (Dia.) x 6.3mm
Length 6.3mm
Diameter 2.3mm
Minimum Operating Temperature -55°C
Minimum Temperature Coefficient -500ppm/°C
Maximum Operating Temperature +155°C
Lead Diameter 0.55mm
Maximum Temperature Coefficient +350ppm/°C
Discontinued product