- RS Stock No.:
- 695-7135
- Mfr. Part No.:
- 0601882L73
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 695-7135
- Mfr. Part No.:
- 0601882L73
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch GWS 22-230 H Professional 9" 230mm Angle Grinder
Introducing the GWS 22-230 H Professional Angle Grinder from Bosch, designed For the toughest jobs. Along with its practical, compact, low-weight design, which optimises handling, this mains-powered tool has a high-performance 2200 W champion motor to speed up work rates. Durability is ensured by features such as armoured coils, which protect the motor against sharp grinding dust, as well as double-sealed ball bearings and the especially sturdy gearing. Safety features include a distortion-resistant anti-rotation protective guard which reliably shields users against the effects of a grinding disc breaking. Restart protection is specified to prevent automatic start-up after a power cut. If the tool is dropped, the protection switch extending over the entire length of the angle grinders body is released and the motor stops.
The GWS 22-230 is available in two voltage options to choose from:
110V - 695-7132
240V - 695-7135
The GWS 22-230 is available in two voltage options to choose from:
110V - 695-7132
240V - 695-7135
Features and Benefits:
The powerful 2200-Watts Champion motor enables fast work and versatile use for different applications
Suitable for 9" (230mm) discs
Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
Anti-rotation protective guard reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure a long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection prevents the tool from starting up on its own after a power cut
Available in 110V and 230V options
Suitable for 9" (230mm) discs
Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
Anti-rotation protective guard reliably protects the user if the grinding disc breaks
Armoured coils that protect the motor against sharp grinding dust ensure a long lifetime
Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
Restart protection prevents the tool from starting up on its own after a power cut
Available in 110V and 230V options
Technical Specification:
Rated power input: 2,200 W
No-load speed: 6500 rpm
Main handle: Straight
Disc diameter: 230 mm
Bore diameter: 22.23 mm
Weight without cable: 5.2 kg
No-load speed: 6500 rpm
Main handle: Straight
Disc diameter: 230 mm
Bore diameter: 22.23 mm
Weight without cable: 5.2 kg
Typical Application:
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated.
Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQs:
What's in the set?
The Bosch GWS 22-230 Angle Grinder is supplied with:
1x Backing Flange
1x PROtection Switch
1x Protective Guard
1x Locking Nut
1x Auxiliary Handle
1x Two-Hole Spanner
Does it come wit ha carry case?
No, the GWS 22-230 comes is a cardboard box.
Why would you buy this angle grinder?
The Bosch GWS 22-230 H is a professional angle grinder that feels comfortable in the hand and ultra-powerful. This high-performance tool is made from strong materials and has all the features expected from a high-quality Bosch device.
The Bosch GWS 22-230 Angle Grinder is supplied with:
1x Backing Flange
1x PROtection Switch
1x Protective Guard
1x Locking Nut
1x Auxiliary Handle
1x Two-Hole Spanner
Does it come wit ha carry case?
No, the GWS 22-230 comes is a cardboard box.
Why would you buy this angle grinder?
The Bosch GWS 22-230 H is a professional angle grinder that feels comfortable in the hand and ultra-powerful. This high-performance tool is made from strong materials and has all the features expected from a high-quality Bosch device.
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 230mm |
Speed | 6500rpm |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Wattage | 2.2kW |
Weight | 5.3kg |
Plug Type | Type G - British 3-pin |
Model Number | GWS 22-230 |