Harting, Har-Link 2mm Pitch 10 Way Right Angle PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 693-5000
  • Mfr. Part No. 27211218010
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Harting 2.00mm High Speed har-link® Female Connectors

2.00mm high speed right angle PCB mount har-link® female socket connectors with board guides and shielding pins. These 2.00mm har-link PCB socket connectors are colour coded as follows:
Stock number 693-4990 = yellow
Stock number 693-4993 = beige
Stock number 693-4996 = red
Stock number 693-5000 = black
Stock number 693-5003 = green
Stock number 693-5006 = blue
A bracket is also available for these connectors, see stock number 693-5019
For mating connectors see 2.00mm high speed har-link® male cable connectors, stock numbers 843-6577 (cable mount IDC connector) and 805-5367 (cable mount solder bucket connector)

Solder pins, angled (Ø 0.6 mm min.)
Performance level 2
Locking levers

Standards

IEC 61 076-4-107

Approvals

UL

2.0mm Modular metric high speed connector - Harting

Specifications
Attribute Value
Number of Contacts 10
Pitch 2mm
Type IEEE 1355
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 1.5A
Series Har-Link
Contact Plating Gold
Contact Material Copper Alloy
Discontinued product