Harting Har-Link Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 2mm Pitch, Solder Termination
- RS Stock No.:
- 693-4996
- Mfr. Part No.:
- 27211218002
- Manufacturer:
- HARTING
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-4996
- Mfr. Part No.:
- 27211218002
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting 2.00mm High Speed har-link® Female Connectors
2.00mm high speed right angle PCB mount har-link® female socket connectors with board guides and shielding pins. These 2.00mm har-link PCB socket connectors are colour coded as follows:
Stock number 693-4990 = yellow
Stock number 693-4993 = beige
Stock number 693-4996 = red
Stock number 693-5000 = black
Stock number 693-5003 = green
Stock number 693-5006 = blue
A bracket is also available for these connectors, see stock number 693-5019
For mating connectors see 2.00mm high speed har-link® male cable connectors, stock numbers 843-6577 (cable mount IDC connector) and 805-5367 (cable mount solder bucket connector)
Stock number 693-4990 = yellow
Stock number 693-4993 = beige
Stock number 693-4996 = red
Stock number 693-5000 = black
Stock number 693-5003 = green
Stock number 693-5006 = blue
A bracket is also available for these connectors, see stock number 693-5019
For mating connectors see 2.00mm high speed har-link® male cable connectors, stock numbers 843-6577 (cable mount IDC connector) and 805-5367 (cable mount solder bucket connector)
Solder pins, angled (Ø 0.6 mm min.)
Performance level 2
Locking levers
Performance level 2
Locking levers
Standards
IEC 61 076-4-107
Approvals
UL
2.0mm Modular metric high speed connector - Harting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 2mm |
Type | IEEE 1355 |
Mounting Type | Through Hole |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1.5A |
Series | Har-Link |
Contact Material | Copper |
Contact Plating | Gold |