TE Connectivity Amplimite .050 III Series, 68 Way Right Angle Through Hole PCB D-sub Connector Socket, 1.27mm Pitch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors

AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.

Features and Benefits

• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection

Applications

These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment

Standards

Shielded AMPLIMITE .050 Series Connectors, Series III, are approved to SCSI-2, SCSI-3, EIA RS-232, ISO-11569*, IPI-2, HIPPI, and IEE 802.3 MII standards.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Specifications
Attribute Value
Number of Contacts 68
Gender Female
Body Orientation Right Angle
Mounting Type Through Hole
Pitch 1.27mm
Mounting Hardware Boardlocks, Rails and Latchblocks
Housing Material Thermoplastic
Length 63.88mm
Width 9.5mm
Depth 16.87mm
Dimensions 63.88 x 9.5 x 16.87mm
Series Amplimite .050 III
Contact Material Phosphor Bronze
Contact Plating Gold over Palladium Nickel
29 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 38.64
units
Per unit
1 - 19
MYR38.64
20 - 74
MYR35.31
75 - 299
MYR32.55
300 - 599
MYR31.46
600 +
MYR30.25
Packaging Options:
Related Products
Developed to meet current needs within the industry ...
Description:
Developed to meet current needs within the industry (industrial electronics, IT, medical equipment, private communication etc.).Connectors with a pitch of 2.54 mm between rows and UNC 4-40 threaded insert.
These 3M 102 Series Mini D Ribbon (MDR) ...
Description:
These 3M 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles have a 0.050 inch pitch. The design of these 102 Series Mini D Ribbon (MDR) Boardmount Shielded Receptacles includes an interface latch for improved stability. For the main body/insulation ...
Connectors with a pitch of 2.54 mm between ...
Description:
Connectors with a pitch of 2.54 mm between rows, with riveted female latchesSuitable for military, industrial or commercial applications and computer interfacing etcWith harpoons and female 4-40UNC screw.
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. 0.100 inch x 0.100 ...