- RS Stock No.:
- 665-5877
- Manufacturer:
- RS PRO
- RS Stock No.:
- 665-5877
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RG316/U
From the trusted brand RS PRO, comes a high quality RG316/U unterminated to unterminated coaxial cable. Constructed out of industry-standard components, this flexible cable has been designed so that the user can attach connection points on each end.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Coaxial type cables are designed to carry signals over long distances and are easy to install.
Features and benefits
Connector / Cable group B
Applications
RG316/U Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
- Connecting radio transmitters and receivers with their antennas
- Computer network (Internet) connections
- Feeding satellite signals through to your TV.
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG316/U |
Outer Diameter | 2.5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 160.86 dB/100m @ 3GHz, 27.51 dB/100m @ 100MHz, 55.76 dB/100m @ 400MHz, 89.88 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Minimum Operating Temperature | -55°C |
Core Strands | 7/0.17 |
Velocity ratio | 70% |
Insulation Material | PTFE |
Shielding | Silver Plated Copper Braid |
Sheath Material | FEP |
Number of Strands | 7 |
Operating Temperature Range | -55 → +200 °C |
Maximum Operating Temperature | +200°C |
Conductor Material | Silver Plated Copper Clad Steel |
Size of Strands | 0.17 mm |