- RS Stock No.:
- 628-7146
- Mfr. Part No.:
- 36HR07884X
- Manufacturer:
- Switchcraft
- RS Stock No.:
- 628-7146
- Mfr. Part No.:
- 36HR07884X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
3.5mm Jack Plug Cable Assemblies
Features and Benefits
Available in mono or stereo, with straight or 90° plugs
2 versions available: plug-to-bare ends or plug-to-plug
Tip, ring and sleeve, nickel-plated brass
2 versions available: plug-to-bare ends or plug-to-plug
Tip, ring and sleeve, nickel-plated brass
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Sheath Colour | Black |
Series | 36HR |
Standards Met | RoHS |