Microchip DM163029 Demonstration Kit Brushed DC Development Kit for Microcontroller, Motors

  • RS Stock No. 623-1109
  • Mfr. Part No. DM163029
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PICDEM™ Mechatronics Demonstration Kit

This board is an easy-to-use mechatronics development and demonstration platform. Mechatronics refers to implementing intelligent control in a mechanical system. The kit takes a hands-on approach to learning about mechatronics. Jumper wires are provided which allow the developer to experiment with connecting the PIC microcontroller to various components on the board. These components include sensors, LEDs, human input devices and motors.

Populated with PIC16F917 microcontroller
On-board LCD module
On-board stepper motor and brushed DC motors
Optical speed sensor for DC motor
Analogue temperature sensor (TC1047A)
Light sensor
32.768 kHz crystal for Real Time Clock
4 x Tact switches
2 x Potentiometers
RS-232 (DB9) Interface
ICSP programming capability (using PICkit 2 or 3 programmer/debugger)
Connector for MPLAB ICD 2 or ICD 3 programmer/debugger
+9 to +12Vdc power supply required (Microchip part AC162039 recommended)

Supplied with

PICDEM™ Mechatronics CD (example projects with source code, user guide, GUI), sample kit including the PIC16F690 and PIC12F509, 10 wire jumpers, Microchip screwdriver.

Specifications
Attribute Value
Kit Name Demonstration Kit
Kit Classification Development Kit
For Use With Microcontroller, Motors
Motor Type Brushed DC
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 765.87
units
Per unit
1 +
MYR765.87
Related Products
The YROTATE-IT-RX23T board with its RX23T microcontroller is ...
Description:
The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A. It features an intuitive PC GUI to manage the motor speed, display the vector control ...
The BLDC-GEVK evaluates the LV8907, a high performance, ...
Description:
The BLDC-GEVK evaluates the LV8907, a high performance, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N-MOSFETs. An on-chip two-stage charge pump provides required gate current for a wide range of ultra low RDS(ON) type external ...
This platform drives a 3-phase Permanent Magnet Synchronous ...
Description:
This platform drives a 3-phase Permanent Magnet Synchronous Motor (BLDC motor) by using an advanced sensor-less Field Oriented Control algorithm. The phase current measurement is done via three shunts which offer a very low-cost solution avoiding expensive current sensors. The ...
The SAM4E-EK Evaluation Kit has been designed to ...
Description:
The SAM4E-EK Evaluation Kit has been designed to evaluate the SAM4E16 ARM® Cortex™-M4 microcontroller.What's on-board?•SAM4E16 microcontroller•2.8 in TFT colour LCD display with touch panel and backlight•12 MHz crystal oscillator •32.768 KHz crystal oscillator•NAND flash•Optional SMD ...