Food, Electronics, Laboratory, Pharmaceutical, Hospitals & Clinics, Clean Rooms (PF)
Soft vinyl provides high level of comfort, dexterity and tactility
Strong enough to be reusable
Ambidextrous, fits either hand
Powered Version: 615-8026, 615-8048 and 615-8054
Power Free Version: 615-8004, 615-8010 and 615-8032
Final stages of fruit and vegetable processing, with no fatty additives
Double bagged for minimal contamination
EN374, EN374
Attribute | Value |
---|---|
Glove Type | Chemical Resistant |
European Safety Standard | EN374-2, EN374-3 |
Number of Gloves | 100 |
Glove Size | 7.5 - M |
Glove Material | Vinyl |
Powdered | Pre-Powdered |
Range | Finesse |
Colour | Clear |
Food Safe | Yes |
Anti-Static | Yes |
Accepted Quality Level AQL | 1.5 |