- RS Stock No.:
- 613-7401
- Mfr. Part No.:
- 7E.13.8.230.0010
- Manufacturer:
- Finder
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR575.05
Units | Per Unit |
1 + | MYR575.05 |
- RS Stock No.:
- 613-7401
- Mfr. Part No.:
- 7E.13.8.230.0010
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
7E series energy counters
Single-phase energy counters for DIN rail assembly.
Class 1 accuracy.
Output for remote energy counting.
Used for metering energy consumption per zone.
5A and 10A versions offered.
Class 1 accuracy.
Output for remote energy counting.
Used for metering energy consumption per zone.
5A and 10A versions offered.
Specifications
Attribute | Value |
---|---|
Cutout Height | 92.1mm |
Cutout Width | 17.5mm |
Display Type | Mechanical |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 58mm |
Digit Height | 4 mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Series | 7E Series |