Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series Relay
- RS Stock No.:
- 613-7271
- Mfr. Part No.:
- 95.55SPA
- Manufacturer:
- Finder
140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR61.10
Units | Per Unit |
1 - 24 | MYR61.10 |
25 - 99 | MYR59.74 |
100 + | MYR58.26 |
- RS Stock No.:
- 613-7271
- Mfr. Part No.:
- 95.55SPA
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
95 Series - Sockets & Accessories
A range of sockets and accessories designed for use with the Finder 95 series relays.
Approvals
CE; CSA; UL (Canada & US)
Specifications
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | 40.52, 40.61, 44.52, 44.62, 40.51 Series Relay |
Series | 95 |
Number of Contacts | 8 |
Current Rating | 10A |
Mounting Type | DIN Rail |