- RS Stock No.:
- 521-6092
- Manufacturer:
- RS PRO
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR25.36
Units | Per Unit |
1 - 9 | MYR25.36 |
10 - 49 | MYR24.86 |
50 + | MYR20.46 |
- RS Stock No.:
- 521-6092
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
Note
Gears sold as a single unit, match pair with module size to give a 2:1 ratio.
Specifications
Attribute | Value |
---|---|
Bore | 3mm |
Module | 0.5 |
Gear Type | Bevel |
Material | POM |
Number of Teeth | 20 |
Nominal Gear Ratio | 2:1 |
Pitch | 0.5mm |
Pressure Angle | 20° |
Hardness | 110 → 120HRR |