- RS Stock No.:
- 521-6070
- Manufacturer:
- RS PRO
- RS Stock No.:
- 521-6070
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Delrin Bevel Gears
Injection moulded acetal co-polymer bevel gears.
Tensile strength 75N/mm2
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
Hardness (Rockwell R) 110-120
Pitch angle 63° 26' (gear) 26° 34' (pinion)
Face angle 65° 36' (gear) 30° 29' (pinion)
Note
Gears sold as a single unit, match pair with module size to give a 2:1 ratio.
Specifications
Attribute | Value |
---|---|
Bore | 4mm |
Module | 0.5 |
Gear Type | Bevel |
Material | POM |
Number of Teeth | 40 |
Nominal Gear Ratio | 2:1 |
Pitch | 0.5mm |
Pressure Angle | 20° |
Hardness | 110 → 120HRR |