- RS Stock No.:
- 517-5480
- Manufacturer:
- Access Comms
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR129.03
Units | Per Unit |
1 - 9 | MYR129.03 |
10 - 49 | MYR127.24 |
50 + | MYR104.72 |
- RS Stock No.:
- 517-5480
- Manufacturer:
- Access Comms
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Switch Mode Fixed Output Voltage
Regulated output switch-mode plug-pack power supplies available in a range of output voltages and currents.
Compact narrow-width plug-pack case
Wide input voltage range: 96-264Vac
DC output via 2.1mm (centre positive) DC plug
Aus/NZ configuration with electrical and EMC approvals
Wide input voltage range: 96-264Vac
DC output via 2.1mm (centre positive) DC plug
Aus/NZ configuration with electrical and EMC approvals
Common technical data:
Reliability: MTBF 50,000 hours
Load regulation: ±5% for load range of 10% to 100%
Ripple and noise: 100mV max
Load regulation: ±5% for load range of 10% to 100%
Ripple and noise: 100mV max
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | 2-Pin Australia/New Zealand |
Output Voltage | 12V dc |
Input Voltage | 90 → 264V ac |
Output Current | 2.5A |
Maximum Temperature | +40°C |
Output Connector | 2.1 x 5.5 x 11 mm DC Plug |
Number of Outputs | 1 |
Cable Length | 2m |
Efficiency | 75% |
MTBF | 50000h |
Length | 93mm |
Width | 47mm |
Depth | 34.2mm |
Minimum Temperature | 0°C |
Load Regulation | ±5% |
Type | AC/DC Adapter |