- RS Stock No.:
- 514-9087
- Mfr. Part No.:
- VN02-015-0046(1)
- Manufacturer:
- Amphenol Industrial
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 25
MYR57.54
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR57.54 | MYR2.302 |
5 - 24 | MYR56.33 | MYR2.253 |
25 - 49 | MYR54.64 | MYR2.186 |
50 - 99 | MYR53.29 | MYR2.132 |
100 + | MYR52.13 | MYR2.085 |
*price indicative |
- RS Stock No.:
- 514-9087
- Mfr. Part No.:
- VN02-015-0046(1)
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
Product Details
Crimp Contacts - C 16-3 Circular Connectors
Crimp contact for use in Amphenol C 16-3 circular connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between typesCan facilitate cable to cable and cable to chassis connectionAll have a pre-mating earth designSupplied with strain relief and PG cable gland for conduit fixingIP65 to IEC529
Note
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 22 → 20 AWG |
Termination Method | Crimp |
Series | Eco-Mate |
For Use With | C16-3 Series Plastic Circular Connectors |
Contact Type | Signal |
Contact Plating | Silver |
Contact Material | Brass |
Maximum Contact Resistance | 5mΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Mounting Type | Cable Mount |