RS PRO Replacement Hydraulic Filter Element PAL HC9100FKS4H, 10μm

  • RS Stock No. 512-556
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

RS Interchangeable Filter Elements

Filter elements are essential in ensuring cleanliness in your hydraulic systems. Filter elements can extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.

Multi Pass Tested to ISO 16889 Beta ratio 200
Manufactured in accordance with all International standards
Inorganic fibre element
NBR filter
Temperture range: -10 to +100°C

Manufacturers Cross Reference Table
RS Stock No. Pall Equivalent Part No. Parker Equivalent Part No. RS Stock No. Parker Equivalent Part No. HYDAC Equivalent Part No.
512-651 HC9020FKS4H GO1369Q 512-702 - 0030D010BN3HC
512-673 HC9020FKT4H GO1775Q 512-685 - 0030D020BN3HC
512-613 HC9020FKS8H - 512-730 PR3058 0060D010BN3HC
512-550 HC9020FKT8H 930368Q 512-708 PR3059 0060D020BN3HC
512-556 HC9100FKS4H - 512-736 - 0110D010BN3HC
512-566 HC9100FKT4H - 512-718 - 0110D020BN3HC
512-623 HC9100FKS8H - 512-714 PR3116 0160D010BN3HC
512-768 HC9100FKT8H - 512-487 - 0160D020BN3HC
512-629 HC9100FKS13H - 512-724 - 0240D010BN3HC
512-679 HC9100FKT13H - 512-584 - 0240D020BN3HC
512-528 HC9400FKT13H - 512-746 - 0330D010BN3HC
512-720 HC9600FKS4H PR3437Q 512-742 - 0330D020BN3HC
512-562 HC9600FKT4H - 512-506 - 0660D010BN3HC
512-689 HC9600FKS8H PR3438Q 512-594 - 0660D020BN3HC
512-538 HC9600FKT8H - 512-752 - 0030R010BN3HC
512-695 HC9600FKS13H PR3439Q 512-758 - 0030R020BN3HC
512-691 HC9600FKS16H - 512-590 - 0060R010BN3HC
512-572 HC9600FKT16H - 512-493 - 0060R020BN3HC
512-500 HC9800FKS4H PR2749Q 512-483 - 0110R020BN3HC
512-645 HC9800FKT4H - 512-516 - 0160R010BN3HC
512-461 HC9800FKS8H PR2753Q 512-601 - 0160R020BN3HC
512-471 HC9800FKT8H PR2754Q 512-512 - 0240R010BN3HC
512-477 HC9800FKS13H - 512-639 - 0240R020BN3HC
512-641 HC9800FKT13H - 512-607 - 0330R010BN3HC
      512-657 - 0330R020BN3HC

Filter Elements

Specifications
Attribute Value
Manufacturer Series SP
Filtration Size 10µm
Maximum Flow Rate 150L/min
Overall Length 118mm
Overall Diameter 70mm
Maximum Operating Pressure 420 bar
Discontinued product