- RS Stock No.:
- 508-0001
- Mfr. Part No.:
- 2961257
- Manufacturer:
- Phoenix Contact
9 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
34 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR46.83
units | Per Unit |
1 + | MYR46.83 |
- RS Stock No.:
- 508-0001
- Mfr. Part No.:
- 2961257
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Interface relay, Series PR1, 2 x 8 A and 16 A
Phoenix contacts REL-MR series of non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch.
Features & Benefits
Pluggable miniature relays, with power contact for high continuous current
Varied switching current dependant on the relay chosen from the REL-MR series
Pluggable miniature relay - compact in size
Additional hard gold plating
AC and DC coil voltages
Robust and hard wearing
Varied switching current dependant on the relay chosen from the REL-MR series
Pluggable miniature relay - compact in size
Additional hard gold plating
AC and DC coil voltages
Robust and hard wearing
Mini Power Relay
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
A little more info
With one changeover contact 16 A or two switch contacts 2 x 8 A
Plug-in
AC and DC coil voltages
Performance and gold contact design (AU)
Plug-in
AC and DC coil voltages
Performance and gold contact design (AU)
Non-latching relays support a range of signal characteristics, ranging from low voltage or current to high voltage or current and from DC to GHz frequencies.
Relay socket
When a latching relay operates its contacts, the relay holds its position, even when the supply of its operating coil has been disconnected.
When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.
When a non-latching relay operates its contacts, the relay will reset automatically once the supply of its coil is disconnected through the internal spring mechanism.
16 mm narrow socket series
For relays with one or two contacts
Screw terminal
DIN rail assembly
Type PR1-BSC2 / 2 x 21: 2 / 2 layer design
Type PR1-BSC3 / 2 x 21: 1 / 3 layer design
For relays with one or two contacts
Screw terminal
DIN rail assembly
Type PR1-BSC2 / 2 x 21: 2 / 2 layer design
Type PR1-BSC3 / 2 x 21: 1 / 3 layer design
Standards
IEC 60255, EN 50178, EN 60730, IEC 60664
Approvals
DIN VDE 0435, DIN VDE 0160, DIN VDE 0631, DIN VDE 0110
Phoenix Contact Coil Non-Latching Relay, 12 V - REL-MR-12DC/21-21 - 2961257
This non-latching relay from Phoenix Contact is ideal for creating a push-button application like a keyboard or doorbell. It uses an electric current to open and close a circuit. When power passes through the switch, an internal coil holds the relay open. The circuit closes again once the current is disconnected.
The relay has silver-alloy contacts, offering excellent electrical conductivity for an efficient signal and resistance to corrosion for a long working life. The switch is also robust and hard-wearing, so you can be sure of its reliability even with frequent use.
This product is designed for a switching current of 8 A. As it's compact, it won't take up too much space in your circuit. You can mount it directly onto your printed circuit board (PCB).
The relay has silver-alloy contacts, offering excellent electrical conductivity for an efficient signal and resistance to corrosion for a long working life. The switch is also robust and hard-wearing, so you can be sure of its reliability even with frequent use.
This product is designed for a switching current of 8 A. As it's compact, it won't take up too much space in your circuit. You can mount it directly onto your printed circuit board (PCB).
• Double pole double throw (DPDT) contact configuration
• Through-hole terminal type
• Dimensions of 12.7 (length) x 29 (height) x 15.7 mm (depth)
• Coil resistance of 360 Ω
• Coil voltage of 12 V (DC)
• Maximum switching power (AC) of 2 kVA
• Maximum switching power (DC) of 190 W
• Maximum switching voltage (AC) of 250 V
• Maximum switching voltage (DC) of 250 V
• Operating temperature range of -40°C to +85°C
• Through-hole terminal type
• Dimensions of 12.7 (length) x 29 (height) x 15.7 mm (depth)
• Coil resistance of 360 Ω
• Coil voltage of 12 V (DC)
• Maximum switching power (AC) of 2 kVA
• Maximum switching power (DC) of 190 W
• Maximum switching voltage (AC) of 250 V
• Maximum switching voltage (DC) of 250 V
• Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 12.7mm |
Coil Resistance | 360 Ω |
Height | 29mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | REL-MR- 12DC/21-21 |
Contact Material | Silver Alloy |
Depth | 15.7mm |
Maximum Switching Power AC | 2 kVA |
Maximum Switching Power DC | 190 W |
Application | Power |